You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ECA0JAM221X - 

Electrolytic Capacitor, 220 µF, 6.3 V, AM Series, ± 20%, Radial Leaded, 5 mm

ECA0JAM221X - Electrolytic Capacitor, 220 µF, 6.3 V, AM Series, ± 20%, Radial Leaded, 5 mm
ECA0JAM221X - Electrolytic Capacitor, 220 µF, 6.3 V, AM Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA0JAM221X
Newark Part No.:
38K1131
Product Range
AM Series
Technical Datasheet:
ECA0JAM221X   Datasheet
See all Technical Docs

Product Information

:
220µF
:
6.3V
:
AM Series
:
± 20%
:
Radial Leaded
:
5mm
:
2mm
:
11mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic AM series capacitors are type X radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 0.1μF to 22000μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range from 6.3VDC to 100VDC
  • ±20% tolerance
  • Endurance is 2000h at 85°C
  • Operating temperature range from -40°C to 85°C
  • Capacitor size varies from 5mm x 11mm to 18mm x 35.5mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

320 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$0.333

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.333
 
10+ $0.174
 
25+ $0.143
 
50+ $0.112
 
100+ $0.076
 
500+ $0.057
 
1000+ $0.044
 
2500+ $0.035