You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ECA-2VHG4R7 - 

Electrolytic Capacitor, 4.7 µF, 350 V, AEC-Q200 NHG Series, ± 20%, Radial Leaded, 10 mm

ECA-2VHG4R7 - Electrolytic Capacitor, 4.7 µF, 350 V, AEC-Q200 NHG Series, ± 20%, Radial Leaded, 10 mm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA-2VHG4R7
Newark Part No.:
58T1713
Product Range
AEC-Q200 NHG Series
Technical Datasheet:
ECA-2VHG4R7   Datasheet
See all Technical Docs

Product Information

:
4.7µF
:
350V
:
AEC-Q200 NHG Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
16mm
:
-25°C
:
105°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$0.481

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 200
Quantity Price Your Price
 
 
1+ $0.481
 
10+ $0.343
 
25+ $0.304
 
50+ $0.267
 
100+ $0.227
 
500+ $0.192
 
1000+ $0.169
 
2500+ $0.155