You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECA-2CM2R2 - 

Electrolytic Capacitor, 2.2 µF, 160 V, AEC-Q200 M Series, ± 20%, Radial Leaded, 6.3 mm

ECA-2CM2R2 - Electrolytic Capacitor, 2.2 µF, 160 V, AEC-Q200 M Series, ± 20%, Radial Leaded, 6.3 mm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA-2CM2R2
Newark Part No.:
17T5043
Product Range
AEC-Q200 M Series
Technical Datasheet:
ECA-2CM2R2   Datasheet
See all Technical Docs

Product Information

:
2.2µF
:
160V
:
AEC-Q200 M Series
:
± 20%
:
Radial Leaded
:
6.3mm
:
2.5mm
:
11.2mm
:
-25°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$0.292

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 200 Minimum: 200
Quantity Price Your Price
 
 
1+ $0.292
 
10+ $0.171
 
25+ $0.143
 
50+ $0.116
 
100+ $0.093
 
500+ $0.079
 
1000+ $0.071
 
2500+ $0.06