You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ECA-1HM3R3

Electrolytic Capacitor, 3.3 µF, 50 V, M Series, ± 20%, Radial Leaded, 2000 hours @ 85°C

PANASONIC ECA-1HM3R3

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA-1HM3R3
Newark Part No.:
58T1664
Product Range
M Series
Technical Datasheet:
ECA-1HM3R3   Datasheet
See all Technical Docs

Product Range Selector (M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3µF

:
50V

:
± 20%

:
Radial Leaded

:
2000 hours @ 85°C

:
Polar

:
M

:
5mm

:
2mm

:
11mm

:
-40°C

:
85°C

:
-

:
M Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

325 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.214

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.214
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.146
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.123
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.099
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.075
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.053
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.048
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.042
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --