You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ECA-1HM100.

Electrolytic Capacitor, 10 µF, 50 V, M Series, ± 20%, Radial Leaded, 2000 hours @ 85°C

PANASONIC ECA-1HM100.

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA-1HM100.
Newark Part No.:
25AC8780
Product Range
M Series
Technical Datasheet:
ECA-1HM100.   Datasheet
See all Technical Docs

Product Range Selector (M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
50V

:
M Series

:
± 20%

:
Radial Leaded

:
2000 hours @ 85°C

:
Polar

:
5mm

:
2mm

:
11mm

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,819 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.188

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.188
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.078
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.061
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.054
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --