You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DE1A1B-24V - 

General Purpose Relay, DE(ADE) Series, Power, Non Latching, DPST-NO, DPST-NC, 24 VDC, 8 A

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DE1A1B-24V
Newark Part No.:
10C5549
Product Range
DE(ADE) Series
Technical Datasheet:
DE1A1B-24V   Datasheet
See all Technical Docs

Product Information

:
DPST-NO, DPST-NC
:
24VDC
:
8A
:
DE(ADE) Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Tin Oxide
:
2.88kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DE(ADE) series Power Relay with polarized high-insulation. It offers insulating distance between coil and contacts of 8mm minimum clearance and creepage distance.
  • Extensive product line-up
  • Low operating power
  • Compact body saves space
  • Surge voltage between contact and coil 12kV

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6 in stock for same day shipping
$11.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.21
 
10+ $10.53
 
25+ $9.36
 
50+ $8.90
 
100+ $8.43
 
250+ $7.49
 
500+ $7.02