You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CX-442

Photoelectric Sensor, CX-400 Series, Standard, Adjustable-Field, 300mm, NPN, 12 to 24Vdc,

PANASONIC CX-442

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CX-442
Newark Part No.:
96H2346
Product Range
CX-400 Series
Technical Datasheet:
CX-442   Datasheet
See all Technical Docs

Product Range Selector (CX-400 Series)

See all from this product range

Product Overview

The CX-400 series compact Photoelectric Sensor which achieves reductions in power consumption of up to 60%, averaging 44% reduction when upgrading due to its unique design. This sensor reduce carbon emissions and contribute to environmental friendliness. Electricity consumed by the CX-400 series has been reduced on average 10.5mA. The CX-400 has a high noise resistance then its previous model. By incorporating an inverter countermeasure circuit that appropriately shifts with peak wavelength, the sensor now resists high-frequency noise from high-voltage inverter motors and inverter lights more effectively. Strengthening the output circuit inverse polarity protection prevents sensor damage caused by mistaken output or power supply wiring. This sensor can be used with confidence even around metal processing machine that disperse oil mists. The CX-400 series is capable of stably detecting a minute difference of 0.4mm 0.016 inch or 10μm 0.394mil ultra-thin film.
  • Can sense differences as small as 0.4mm 0.016 inch, with hysteresis of 2% or less
  • Retroreflective type with polarizing filters
  • Long sensing range of 5m
  • Ultra-long sensing range of 30m
  • Strong on dust and dirt
  • Stronger noise resistance
  • Strong even in cold environments
  • Beam axis alignment made easy with a high luminance spot beam
  • Reduction of volume adjustment labour
  • Can be used for sensing minute differences
  • BGS/FGS functions

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
300mm

:
12V

:
24V

:
100mA

:
CX-400 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --