You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQW214SZ - 

MOSFET Relay, DPST-NO, 80 mA, SMD, 400 V, 50 ohm, 1.5 kV

AQW214SZ - MOSFET Relay, DPST-NO, 80 mA, SMD, 400 V, 50 ohm, 1.5 kV

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQW214SZ
Newark Part No.:
52F9200
Product Range
AQW21 Series
Technical Datasheet:
AQW214SZ   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
80mA
:
SMD
:
400V
:
50ohm
:
1.5kV
:
900µA
:
AQW21 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

$5.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1+ $5.60