You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AQV210EH

MOSFET Relay, 350 V, 130 mA, 35 ohm, SPST-NO

AQV210EH - MOSFET Relay, 350 V, 130 mA, 35 ohm, SPST-NO

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQV210EH
Newark Part No.:
93F3412
Technical Datasheet:
AQV210EH   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
130mA

:
Through Hole

:
350V

:
35ohm

:
5kV

:
1.6mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The AQV210EH is a Solid State Relay with SPST-NO contact and through hole terminals. This AQV-series PhotoMOS GU-E relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side. Eliminates the need for a power supply to drive the power MOSFET is unnecessary because of the built-in optoelectronic device. This results in easy circuit design and small PC board area. Controls various types of loads such as relays, motors, lamps and solenoids.
  • Controls low-level analogue signals
  • Control with low-level input signals
  • Stable on resistance
  • Low-level off state leakage current
  • Low thermal electromotive force
  • 550mW Power dissipation
  • 2ms Turn-on and 1ms turn-off maximum time
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Motor Drive & Control

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

Available in quantity shown

To order more than shown inventory, contact sales

14 in stock for same day shipping
$2.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.