Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQC1A2-T12VDC
Newark Part No.10C3679
Product RangeAQ-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.350 |
| 100+ | $9.720 |
| 250+ | $9.440 |
| 500+ | $8.870 |
Price for:Each
Minimum: 50
Multiple: 50
$517.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQC1A2-T12VDC
Newark Part No.10C3679
Product RangeAQ-C Series
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max250VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product RangeAQ-C Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
250VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
14.4VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
1A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
AQ-C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate