Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C1-T5VDC
Newark Part No.64K3066
Product RangeAQ8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.930 |
| 25+ | $10.270 |
| 50+ | $9.160 |
| 100+ | $8.600 |
| 250+ | $8.350 |
| 500+ | $7.840 |
Price for:Each
Minimum: 20
Multiple: 20
$218.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C1-T5VDC
Newark Part No.64K3066
Product RangeAQ8 Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max250VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min75VAC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeAQ8 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQ2A2-C1-T5VDC is a PCB-mounting SIL type Solid State Relay with 9mm thickness controls up to 2A. It has random switching and 5.08mm input terminal distance. The input and output are insulated by the phototriac coupler, the noise on the output side is not fed back to the input side. The snubber circuit is integrated to prevent malfunction caused by the rapid rise of the voltage on the output side, such as inductive load and noise.
- High reliability, long life and maintenance-free
- High dielectric strength of 3000VAC between input and output
Applications
Industrial, Motor Drive & Control, Consumer Electronics, Robotics
Technical Specifications
Contact Configuration
-
Operating Voltage Max
250VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
6VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
AQ8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate