You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AGQ200A03

Signal Relay, 3 VDC, DPDT, 1 A, AGQ Series, Surface Mount, Non Latching

PANASONIC AGQ200A03
PANASONIC AGQ200A03

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AGQ200A03
Newark Part No.:
10C3334
Product Range
AGQ Series
Technical Datasheet:
AGQ200A03   Datasheet
See all Technical Docs

Product Range Selector (AGQ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3VDC

:
DPDT

:
1A

:
AGQ Series

:
Surface Mount

:
Non Latching

:
Solder

:
125V

:
30V

:
Silver Palladium

:
64.2ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AGQ series Polarized Relay with compact flat body saves space. AgPd contact is used because of its good sulphide resistance and adopting low-gas moulding material. Coil assembly moulding technology which avoids generating volatile gas from coil. Due to highly efficient magnetic circuit design, leakage flux is reduced and changes in electrical characteristics from components being mounted close-together are minimized.
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Outstanding vibration and shock resistance
  • 140mW Nominal operating power

Applications

Industrial, Communications & Networking, Test & Measurement, Consumer Electronics, Portable Devices

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$5.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --