You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABV1210503

Microswitch, Miniature, Pin Plunger, SPDT, Quick Connect, Solder, 5 A

ABV1210503 - Microswitch, Miniature, Pin Plunger, SPDT, Quick Connect, Solder, 5 A

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ABV1210503
Newark Part No.:
86K9337
Product Range
ABV Series
Technical Datasheet:
ABV1210503   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Miniature

:
Pin Plunger

:
SPDT

:
Quick Connect, Solder

:
5A

:
-

:
ABV Series

:
250VAC

:
1.96N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ABV series miniature high environmental resistance Turquoise Switch features sealed construction for use in adverse environment-sealed construction by epoxy resin and rubber cap keeps off the cause of miscontact such as dust conforming to IP67 of IEC protective construction classification. Elastomer double moulding technology, an industry first and ultrasonic swaging technology contribute to uniform sealing in high production quantities. Based on the protective construction classification of IED, items which satisfy the test requirements are denoted with an IP designation. Pin plunger, hinge lever, simulated roller lever, short roller lever and roller lever actuator available.
  • Quick-connect and wire-lead terminals available
  • SPDT, SPST-NC and SPST-NO Contact arrangement

Applications

Automotive, Agriculture, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/9/20

$3.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ $3.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.