You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ-3GEYJ103V - 

SMD Chip Resistor, 0603 [1608 Metric], 10 kohm, ERJ3G Series, 75 V, Thick Film, 100 mW

ERJ-3GEYJ103V - SMD Chip Resistor, 0603 [1608 Metric], 10 kohm, ERJ3G Series, 75 V, Thick Film, 100 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-3GEYJ103V
Newark Part No.:
65T8553
Product Range
ERJ3G Series
Technical Datasheet:
ERJ-3GEYJ103V   Datasheet
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
10kohm
:
ERJ3G Series
:
75V
:
Thick Film
:
100mW
:
± 5%
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-3GEYJ103V is a Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. This ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for ERJ-3GEYJ103V

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC

SMD Chip Resistor, 0603 [1608 Metric], 10 kohm, ERJ3G Series, 75 V, Thick Film, 100 mW

     

Each (Supplied on Full Reel)

1+ $0.004   5000+ $0.004   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.002   25+ $0.002   50+ $0.002   100+ $0.002   250+ $0.002   500+ $0.002   1000+ $0.002   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.001   5000+ $0.001   More Pricing...

Restricted Item Add

MULTICOMP

Surface Mount Thick Film Resistor, MCMR Series, 10 kohm, 0.1 W, - 5%, 75 V, 0603 [1608 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.07   10+ $0.017   25+ $0.013   50+ $0.01   More Pricing...

Restricted Item Add

MULTICOMP

Surface Mount Thick Film Resistor, MCSR 06 Series, 10 kohm, 100 mW, - 5%, 75 V RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.10   10+ $0.068   25+ $0.039   50+ $0.026   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37,399 In stock

37,399 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$0.228

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.228
 
25+ $0.031
 
50+ $0.025
 
100+ $0.018
 
250+ $0.016
 
500+ $0.015
 
1000+ $0.011
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.