You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ-1GE0R00C - 

SMD Chip Resistor, 0201 [0603 Metric], 0 ohm, ERJ1G Series, 25 V, Thick Film, 50 mW

ERJ-1GE0R00C - SMD Chip Resistor, 0201 [0603 Metric], 0 ohm, ERJ1G Series, 25 V, Thick Film, 50 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-1GE0R00C
Newark Part No.:
51W5200
Product Range
ERJ1G Series
Technical Datasheet:
ERJ-1GE0R00C   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
0ohm
:
ERJ1G Series
:
25V
:
Thick Film
:
50mW
:
-
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-1GE0R00C is a Precision Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 60000
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.