You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEU-EB1H100S.

Electrolytic Capacitor, 10 µF, 50 V, EB Series, ± 20%, Radial Leaded, 5 mm

EEU-EB1H100S. - Electrolytic Capacitor, 10 µF, 50 V, EB Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEU-EB1H100S.
Newark Part No.:
27AC4601
Product Range
EB Series
Technical Datasheet:
EEU-EB1H100S.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
50V

:
EB Series

:
± 20%

:
Radial Leaded

:
5mm

:
2mm

:
11mm

:
-40°C

:
105°C

:
5000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EEU-EB1H100S is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The EB-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • PET sleeve sheathing (metal case)
  • Polar polarity type
  • High frequency and voltage
  • 5μA Maximum leakage current
  • 27mA RMS at 120Hz/+105°C Rated ripple current

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/25/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.112

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 200
Quantity Price Your Price
 
 
100+ $0.112
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.081
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.072
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.064
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.