You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ECA-1HM221. - 

Electrolytic Capacitor, 220 µF, 50 V, M Series, ± 20%, Radial Leaded, 10 mm

ECA-1HM221. - Electrolytic Capacitor, 220 µF, 50 V, M Series, ± 20%, Radial Leaded, 10 mm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA-1HM221.
Newark Part No.:
25AC8783
Product Range
M Series
Technical Datasheet:
ECA-1HM221.   Datasheet
See all Technical Docs

Product Information

:
220µF
:
50V
:
M Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
12.5mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/30/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$0.449

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 200
Quantity Price Your Price
 
 
1+ $0.449
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.237
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.192
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.172
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.127
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.