You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TXS2SS-4.5V-Z

Signal Relay, 4.5 VDC, DPDT, 1 A, TX Series, SMD, Non Latching

TXS2SS-4.5V-Z - Signal Relay, 4.5 VDC, DPDT, 1 A, TX Series, SMD, Non Latching
TXS2SS-4.5V-Z - Signal Relay, 4.5 VDC, DPDT, 1 A, TX Series, SMD, Non Latching

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
TXS2SS-4.5V-Z
Newark Part No.:
11C0359
Product Range
TX Series
Technical Datasheet:
TXS2SS-4.5V-Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5VDC

:
DPDT

:
1A

:
TX Series

:
SMD

:
Non Latching

:
Solder

:
-

:
30V

:
Silver

:
405ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TX-S series Signal Rely with LT style pin layout, very high sensitivity and 50mW (nominal operating). It offers nominal operating power of high sensitivity of 50mW. By using the highly efficient polar magnetic circuit "seesaw balance mechanism", a nominal operating power of 50mW (minimum operating power of 32mW) has been achieved. High contact reliability is achieved by the use of gold-clad twin crossbar contacts, low-gas formation materials, mould sealing the coil section and by controlling organic gas in the coil. The structure of the mould-sealed body block of the coil section achieves nominal operating power of 50mW and high sensitivity, along with low thermal electromotive force, reduced to approximately 0.3mV.
  • Outstanding surge resistance
  • Low thermal electromotive force
  • Sealed construction allows automatic washing
  • A range of surface-mount types is also available

Applications

Industrial, Communications & Networking, Test & Measurement, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Automotive, Medical

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$2.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ $2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.63
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange