You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TXS2-3V

Signal Relay, 3 VDC, DPDT, 1 A, TX Series, Through Hole, Non Latching

TXS2-3V - Signal Relay, 3 VDC, DPDT, 1 A, TX Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
TXS2-3V
Newark Part No.:
11C0340
Product Range
TX Series
Technical Datasheet:
TXS2-3V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3VDC

:
DPDT

:
1A

:
TX Series

:
Through Hole

:
Non Latching

:
Solder

:
-

:
30V

:
Silver

:
180ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TX-S series Signal Rely with LT style pin layout, very high sensitivity and 50mW (nominal operating). It offers nominal operating power of high sensitivity of 50mW. By using the highly efficient polar magnetic circuit "seesaw balance mechanism", a nominal operating power of 50mW (minimum operating power of 32mW) has been achieved. High contact reliability is achieved by the use of gold-clad twin crossbar contacts, low-gas formation materials, mould sealing the coil section and by controlling organic gas in the coil. The structure of the mould-sealed body block of the coil section achieves nominal operating power of 50mW and high sensitivity, along with low thermal electromotive force, reduced to approximately 0.3mV.
  • Outstanding surge resistance
  • Low thermal electromotive force
  • Sealed construction allows automatic washing
  • A range of surface-mount types is also available

Applications

Industrial, Communications & Networking, Test & Measurement, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Automotive, Medical

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

3 more will be available on 10/15/20

More stock available week commencing 12/21/20

$3.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 40 Minimum: 40
Quantity Price Your Price
 
 
25+ $3.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.62
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.