You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQY412SX - 

MOSFET Relay, SPST-NC, 500 mA, Solder, 60 VAC, 2.5 ohm, 1.5 kV

AQY412SX - MOSFET Relay, SPST-NC, 500 mA, Solder, 60 VAC, 2.5 ohm, 1.5 kV

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQY412SX
Newark Part No.:
78M5470
Product Range
AQY41xS Series
Technical Datasheet:
AQY412SX   Datasheet
See all Technical Docs

Product Information

:
SPST-NC
:
500mA
:
Solder
:
60VAC
:
2.5ohm
:
1.5kV
:
50mA
:
AQY41xS Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AQY412SX

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC

MOSFET Relay, 60 V, 500 mA, 2.5 ohm, SPST-NC

     

Each

1+ $3.09   10+ $3.09   25+ $3.09   50+ $3.09   100+ $3.09   250+ $3.09   500+ $3.09   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

399 In stock

399 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

$4.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.19
 
10+ $4.02
 
25+ $3.75
 
50+ $3.59
 
100+ $3.42
 
250+ $3.33
 
500+ $3.27