You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADJH23024

Power Relay, SPST-NO, 24 VDC, 50 A, DJ-H (ADJH) Series, Through Hole, Latching Dual Coil

ADJH23024 - Power Relay, SPST-NO, 24 VDC, 50 A, DJ-H (ADJH) Series, Through Hole, Latching Dual Coil

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ADJH23024
Newark Part No.:
33AC4151
Product Range
DJ-H (ADJH) Series
Technical Datasheet:
ADJH23024   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
24VDC

:
50A

:
DJ-H (ADJH) Series

:
Through Hole

:
Latching Dual Coil

:
277V

:
Solder

:
-

:
Silver Tin Oxide

:
288ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ADJH23024 from Panasonic Electric Works is a DJ-H power relay (ADJH). It is suitable for lighting and motor load applications. This relay is also used in applications like smart house (shutter and blind control) and lighting control applications. It has minimum insulation resistance (initial) of 1000Mohm at 500VDC measured portion is the same as the case of dielectric voltage. This power relay has high inrush capability (tungsten load (TV-20 class), electronic ballast load (NEMA410), capacitive load (IEC60669-1)). Dielectric strength (initial) is 1500Vrms for 1min (detection current: 10mA) between open contacts and 4000Vrms for 1min (detection current: 10mA) between contact and coil. The surge withstand voltage (initial) between contact and coil is 12000V, set time is maximum 20ms (initial) (at 20°C, rated voltage without bounce and reset time is maximum 20ms (initial) at 20°C, rated voltage without bounce. Minimum mechanical life is 1×10^6 (at 180 times/min).
  • 1 form A, 50A latching relay, protective construction, flux resistant type, AgSnO2 contact material
  • 2 coil latching operating function, standard type (without manual switch)
  • Rated voltage is 24VDC, rated operating current is 83.3mA (set coil), 83.3mA (reset coil) at 20°C
  • Coil resistance is 288ohm (set coil), 288ohm (reset coil) at 20°C
  • Rated operating power is 2000mW, maximum allowable voltage is 130% of rated voltage at 20°C
  • Maximum contact resistance (initial) is 20mohm (by voltage drop 24VDC, 1A)
  • 50A, 277VAC contact rating (resistive load), 13850VA (50A, 277V) switching power (resistive load)
  • Maximum switching voltage is 480VAC, maximum switching current is 50A (AC)
  • PCB mounting, minimum switching load (reference value) is 100mA, 5VDC
  • Dimension is 39mm x 15mm x 33mm, weight is 31g, -40 to +85°C ambient temperature

Applications

Automation & Process Control, Industrial

Footnotes

It is recommended to apply rated voltage for minimum 100ms pulse across coil to secure sure operation considering ambient temperature and condition change through service life.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

Available in quantity shown

To order more than shown inventory, contact sales

36 in stock for same day shipping
$5.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $10.90
$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $10.29
$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.68
$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.20
$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.72
$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.23
$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.51
$5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.