You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LC-R063R4P

Rechargeable Battery, 6 V, Lead Acid, 3.4 Ah, Quick Connect

LC-R063R4P - Rechargeable Battery, 6 V, Lead Acid, 3.4 Ah, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
LC-R063R4P
Newark Part No.:
46M4713
Technical Datasheet:
LC-R063R4P   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V

:
Lead Acid

:
3.4Ah

:
-

:
Quick Connect

:
-

:
59.944mm

:
34.036mm

:
134.112mm

:
600g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The LC-R063R4P is a 6V/3.4Ah Valve-regulated Rechargeable Battery, lead-acid technology with quick-connect, Faston type 187 terminals. This battery is designed to provide outstanding performance in withstanding overcharge, over discharge and resisting vibration and shock, compact, these batteries save installation space, while providing full and reliable power, the use of special sealing epoxies, tongue and groove case and cover construction and long sealing paths for posts and connectors, assures that the valve regulated lead-acid battery will offer exceptional leak resistance and allows them to be used in any position.
  • High reliability
  • Exceptional deep discharge recovery
  • No corrosive gas generation
  • Quick chargeability
  • High power density
  • Long service life

Applications

Power Management

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$34.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $31.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $30.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $29.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange