You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CR2032 - 

Battery, 3 V, 2032, Lithium Manganese Dioxide, 210 mAh, Flat Top, 20 mm

CR2032 - Battery, 3 V, 2032, Lithium Manganese Dioxide, 210 mAh, Flat Top, 20 mm

The actual product may differ from image shown

Manufacturer Part No:
CR2032
Newark Part No.:
13C1019
Technical Datasheet:
CR2032   Datasheet
See all Technical Docs

Product Information

:
3V
:
2032
:
Lithium Manganese Dioxide
:
210mAh
:
Flat Top
:
20mm
:
3.2mm
:
-
:
-
:
2.9g
:
CR2032
:
5004LC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CR2032 is a 3V coin-type Lithium Battery with 210mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
  • Manganese dioxide material
  • Long-term reliability
  • High capacity
  • Low self-discharge rate
  • Resistance to continuous discharge
  • Outstanding electrolyte leakage resistance
  • Low self-degradation rate and superior storability
  • Superior safety
  • 0.2mA continuous standard drain
  • -30 to 60°C operating temperature

Applications

Industrial, Medical, Consumer Electronics

Alternatives for CR2032

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

FDK

Battery, 3 V, 2032, Lithium, 240 mAh, Pressure Contact, 20 mm

     

Each

1+ $0.58   10+ $0.54   25+ $0.51   50+ $0.48   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17,707 In stock

17,707 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$0.722

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.722
 
10+ $0.687
 
25+ $0.651
 
50+ $0.616
 
100+ $0.581
 
250+ $0.545
 
500+ $0.488
 
1000+ $0.439