You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LY R976-Z - 

LED, Hyper-Bright, Yellow, SMD, 1.35mm x 1.4mm, 20 mA, 2.5 V, 588 nm

LY R976-Z - LED, Hyper-Bright, Yellow, SMD, 1.35mm x 1.4mm, 20 mA, 2.5 V, 588 nm

The actual product may differ from image shown

Manufacturer Part No:
LY R976-Z
Newark Part No.:
97K4033
Technical Datasheet:
LY R976-Z   Datasheet
See all Technical Docs

Product Overview

The LYR976-Z is a SMD LED with rectangular-shaped lens. It is suitable for optical indicator, LCD backlighting, toys, coupling into light guides, pushbuttons and switches.
  • InGaAlP technology
  • 11lm/W Optical efficiency
  • Up to 2kV ESD-withstand voltage
  • 95°C Junction temperature
  • 12V Reverse voltage

Applications

Signalling, Industrial

Product Information

:
Yellow
:
SMD
:
1.35mm x 1.4mm
:
20mA
:
2.5V
:
588nm
:
280mcd
:
160°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,568 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$0.297

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.297
 
10+ $0.231
 
25+ $0.14
 
50+ $0.114
 
100+ $0.096
 
250+ $0.077
 
500+ $0.061
 
1000+ $0.057