You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTH9GP-JZKZ-26 - 

High Brightness LED, OSLON Black Series, Green, 528 nm, 90 °, 93 lm, 1 A

LTH9GP-JZKZ-26 - High Brightness LED, OSLON Black Series, Green, 528 nm, 90 °, 93 lm, 1 A

The actual product may differ from image shown

Manufacturer Part No:
LTH9GP-JZKZ-26
Newark Part No.:
28W1882
Product Range
OSLON Black Series
Technical Datasheet:
LTH9GP-JZKZ-26   Datasheet
See all Technical Docs

Product Information

:
OSLON Black Series
:
Green
:
528nm
:
90°
:
93lm
:
1A
:
350mA
:
3.3V
:
42.4cd
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTH9GP-JZKZ-26 is a true-green Small Size High-flux LED for slim designs high robustness. The ThinGaN technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01. OSLON Black Series combines thermal stability with high performance and reliability in a compact black package. It has a metal lead frame and a tried and tested lens design. The LED can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.
  • With silicone lens
  • Improved corrosion robustness
  • 8kV According to JESD22-A114-F ESD withstand voltage

Applications

LED Lighting, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

421 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 5/11/20

$3.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.77
 
10+ $3.14
 
25+ $2.64
 
50+ $2.52
 
100+ $2.27
 
250+ $1.91