You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LSQ976-Z - 

LED, Hyper CHIPLED®, Red, SMD, 0.9mm x 1.1mm, 20 mA, 2 V, 633 nm

LSQ976-Z - LED, Hyper CHIPLED®, Red, SMD, 0.9mm x 1.1mm, 20 mA, 2 V, 633 nm
LSQ976-Z - LED, Hyper CHIPLED®, Red, SMD, 0.9mm x 1.1mm, 20 mA, 2 V, 633 nm

The actual product may differ from image shown

Manufacturer Part No:
LSQ976-Z
Newark Part No.:
05M0541
Technical Datasheet:
LSQ976-Z   Datasheet
See all Technical Docs

Product Overview

The LSQ976-Z from Osram is a surface mount diffused resin super red LED made of InGaAlP material. This LED is widely used at signal and symbol luminaire, marker lights (e.g. steps, exit ways, etc.) outdoor displays and flat backlighting such as LCD, cellular phones, switches and displays.
  • Standard 0603 package
  • Viewing angle is 160°
  • Maximum luminous intensity of 180mcd at 20mA
  • Forward voltage is 2.V
  • Forward current (If) is 20mA
  • Dominant wavelength is 605nm at IF=20mA
  • Wavelength at peak emission is 610nm at IF=20mA

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
Red
:
SMD
:
0.9mm x 1.1mm
:
20mA
:
2V
:
633nm
:
180mcd
:
160°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,558 in stock for same day shipping
$0.024

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.288
$0.024
 
10+ $0.223
$0.024
 
25+ $0.136
$0.024
 
50+ $0.111
$0.024
 
100+ $0.093
$0.024
 
250+ $0.075
$0.024
 
500+ $0.059
$0.024
 
1000+ $0.056
$0.024