Print Page
LS-MFPJ-6
Jumper (Busbar), Jumpers, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Overview
These 6” jumpers are a huge time saver. The 0. 025” square pin size fits nice and snug to the sockets on your Arduino and Arduino Compatible board as well as any standard bread boards. The five different colors help you organize your circuit wiring and minimize connection error. Multiple jumpers can be installed next to one another on a 0. 1” socket.
- 22AWG, UL1007
- 6” long
- Mates with 0. 025” (0. 635mm) pin
- Red, Black, White, Grey and Blue
- Temperate Range: 14F (-10C) to 176F (80C)
Technical Specifications
Accessory Type
Jumpers
No. of Positions
-
Product Range
-
For Use With
-
Pitch Spacing
2.54mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate