Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HTB
Newark Part No.51AK1652
Product RangeOD127AP Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.260 |
| 5+ | $51.220 |
| 10+ | $47.170 |
Price for:Each
Minimum: 1
Multiple: 1
$55.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HTB
Newark Part No.51AK1652
Product RangeOD127AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM140CFM
Noise Rating46dB
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD127AP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
3000rpm
Current Rating
230mA
IP Rating
-
Product Range
OD127AP Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
140CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate