Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AN-11-3WB
Newark Part No.36AJ7345
Product RangeOA254AN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.660 |
| 1000+ | $116.110 |
Price for:Each
Minimum: 200
Multiple: 1
$25,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-11-3WB
Newark Part No.36AJ7345
Product RangeOA254AN Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM320CFM
Noise Rating48dB
Power Rating32W
Rated Speed1100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA254AN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA254AN series high performance AC axial fan
- Dual ball bearings
- 115VAC rated voltage
- 2x lead wires connection
- Die cast aluminium frame
- 60,000 hours (L10 at 40°C) ball bearing life expectancy
- Capacitor drive, thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
48dB
Rated Speed
1100rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
320CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA254AN Series
Technical Docs (2)
Alternatives for OA254AN-11-3WB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate