You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REBEL-STAR-ES-8PW50

LED, LXW8-PW50, ON STAR MCPCB

REBEL-STAR-ES-8PW50 - LED, LXW8-PW50, ON STAR MCPCB
REBEL-STAR-ES-8PW50 - LED, LXW8-PW50, ON STAR MCPCB

The actual product may differ from image shown

Manufacturer:
OPULENT OPULENT
Manufacturer Part No:
REBEL-STAR-ES-8PW50
Newark Part No.:
45W6390
Product Range
LUXEON Rebel ES Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
85

:
-

:
200lm

:
700mA

:
120°

:
2.9V

:
5000 K

:
21.38mm

:
19.92mm

:
Starboard

:
-

:
-

:
-

:
Dome

:
3.48mm

:
LUXEON Rebel ES Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The REBEL-STAR-ES-8PW50 is a cool white Luxeon Rebel Starboard High Brightness LED designed for illumination applications. It has custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON Rebel ES is tested and binned at 700mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature are measured with current pulse duration of 20ms. Lumen maintenance for solid state lighting devices (LEDs) is typically defined in terms of the percentage of initial light output remaining after a specified period of time.
  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies
  • Lowest forward voltage
  • Industry standard ANSI colour binning

Applications

LED Lighting

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.