You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

240D45 - 

Solid State Relay, SPST, 45 A, 280 VAC, Panel, Screw, DC Switch

240D45 - Solid State Relay, SPST, 45 A, 280 VAC, Panel, Screw, DC Switch

The actual product may differ from image shown

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
240D45
Newark Part No.:
18M9785
Product Range
DC Series
Technical Datasheet:
240D45   Datasheet
See all Technical Docs

Product Information

:
SPST
:
45A
:
280VAC
:
Panel
:
Screw
:
DC Switch
:
24VAC
:
3VDC
:
32VDC
:
DC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 240D45 is a Solid-state Relay with DC control. Rugged, epoxy encapsulation construction. Subjected to full load test and six times the rated current surge before and after encapsulation. 4000V of optical isolation. Unique heat-spreader technology. Designed for mounting on printed circuit boards. Zero voltage turn-on. Zero-current turn-off.
  • Hermetically sealed
  • TTL compatible
  • -40 to 70°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control

Alternatives for 240D45

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ $40.08   5+ $39.09   10+ $38.34   25+ $37.06   50+ $36.26   100+ $35.70   More Pricing...

Restricted Item Add
     

Each

1+ $56.50   5+ $55.10   10+ $54.05   25+ $52.25   50+ $51.11   100+ $50.32   More Pricing...

Restricted Item Add

SCHNEIDER ELECTRIC/LEGACY RELAY

Solid State Relay, SPST-NO, 50 A, 280 VAC, Panel, Screw, Zero Crossing

     
Restricted Item Add
     

Each

1+ $57.04   5+ $55.63   10+ $54.56   25+ $52.74   50+ $51.59   100+ $50.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

106 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$51.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $51.72