You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RCTD-20U - 

Wireless Annunciator Kit, Alarm System, Infrared, 2000 ft Range, 418MHZ, 9V Battery, AC Adapter

RCTD-20U - Wireless Annunciator Kit, Alarm System, Infrared, 2000 ft Range, 418MHZ, 9V Battery, AC Adapter
RCTD-20U - Wireless Annunciator Kit, Alarm System, Infrared, 2000 ft Range, 418MHZ, 9V Battery, AC Adapter

The actual product may differ from image shown

Manufacturer:
OPTEX OPTEX
Manufacturer Part No:
RCTD-20U
Newark Part No.:
99R5276
Technical Datasheet:
RCTD-20U   Datasheet
See all Technical Docs

Product Information

:
White
:
IP54
:
Plastic
:
29mm
:
184mm
:
88mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Optex RCTD-20U wireless Annunciator system is a wireless detection and alarm system that can transmit signals up to 2,000 feet. This system is the most effective perimeter alert system available and is ideal for your home and is commonly used for protecting businesses. It acts as a driveway alarm to inform you of approaching vehicles, a wireless doorbell, a warehouse delivery notification system, and several other applications that makes it a complete security solution.
  • Temperature compensation circuitry
  • sealed optics
  • ECO technology for unsurpassed stability
  • an adjustable pulse count.
  • Voltage: 9.5~16VDC, 17mA.
  • UL listed

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$167.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $167.00