Low

OPTEK TECHNOLOGY  OVLFB3C7  LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 475 nm

OPTEK TECHNOLOGY OVLFB3C7
Manufacturer Part No:
OVLFB3C7
Newark Part No.:
52K5252
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The OVLFB3C7 is a 5mm blue round through-hole High-Intensity Discrete LED made of InGaN construction and water clear lens. The LED provides a well-defined and even emission pattern. The UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. It features 475nm peak wavelength and 30° viewing angle.
  • High brightness with well-defined spatial radiation patterns

 

Product Information

LED Color:
Blue
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.4V
Wavelength Typ:
475nm
Luminous Intensity:
2cd
Viewing Angle:
30°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Signal Processing;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.