You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPENH.IO RK-88-001A-1G

Development Board Enclosure, Raspberry Pi/Arduino/BeagleBone, IP67 Weatherproof, Shallow, Gray

OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
×

The actual product may differ from image shown

Manufacturer:
OPENH.IO OPENH.IO
Manufacturer Part No:
RK-88-001A-1G
Newark Part No.:
33AC3070
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RK-88-001A-1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
136.5mm

:
87.6mm

:
44.7mm

:
ASA

:
Gray

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Rubicon is a modular enclosure system specifically designed to help deploy and protect your projects in style. It is IP67 water-and dustproof, supports glands and conduit fittings and is designed to be installed just about anywhere. Rubicon combines high quality, extreme durability and superb flexibility – great for a wide range of indoor and outdoor applications such as sensors, IoT gateways, controllers and many more. Rubicon is ready to shield your Raspberry Pi, BeagleBone, Arduino, and other custom hardware from sun, rain, snow, and flood. This kit features an aluminum base plate, grey enclosure, and clear cover, with a total height of 1.76"
  • Rubicon is IP67 rated and has been tested in 1 meter (40 inches) of water for 30 minutes.
  • May be stacked 2x without loss of IP67 rating.
  • Every Rubicon enclosure has a machined 0.138" (3.5mm) thick aluminum base plate that is strong and light, yet is easy to modify.
  • Rubicon is designed to be mounted without opening the enclosure.
  • Compatible with standard wood screws, and up to M5 bolts.
  • UV resistant.
  • Mounting patterns for Raspberry Pi (A+/B+/2/3), BeagleBone, or Arduino Uno / Zero.
  • May mount up to 2 shields/HATs/capes (varies with height).
  • Designed to be compatible with up to PG16 waterproof glands, 1/2" (US) conduit fittings, and SMA/RPSMA radio pass-throughs
  • Approximate size: 3.45 x 5.4 x 1.7+ inches (88 x 137 x 45 mm).
  • Includes clear acrylic cover as well as the opaque cover in selected color and style
  • Includes 2 kits of standoffs as well and stacking screws
  • Two Starter Kits may be combined into a single stacked enclosure
  • Rubicon with deep cover dimensions: 87.6 x 136.5 x 57.5 mm // 3.45 x 5.38 x 2.26 in
  • Rubicon with shallow cover dimensions: 87.6 x 136.5 x 44.7 mm // 3.45 x 5.38 x 1.76 in
  • Protection: IP67 (including when stacked 2x), gaskets included.
  • Color: blue-gray, orange. Covers available in clear acrylic.
  • Materials: Aluminum and ASA, UV resistant
  • Weight: from 210 grams (approx. 7.5 oz)
  • Wire access: waterproof glands up to PG16, conduit up to ½" MPT. Includes:
  • 1 x Shell
  • 1 x Cover opaque
  • 1 x Cover clear
  • 1 x Base plate
  • 1 x Gasket Kit

Contents

Anodized aluminum baseplate, shell, clear and opaque cover, gasket kit, standoffs and screws

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 16 Minimum: 16
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --