Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.731 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.452 |
| 25+ | $0.399 |
| 50+ | $0.344 |
| 100+ | $0.290 |
| 250+ | $0.255 |
| 500+ | $0.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 3000+ | $0.197 |
| 6000+ | $0.172 |
| 12000+ | $0.153 |
| 18000+ | $0.141 |
| 30000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBCP53-10T1G
Newark Part No.
Full Reel76T7120
Re-Reel54AH9588
Cut Tape54AH9588
Product RangeBCP53
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1.5A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current1.5A
Transistor Case StyleSOT-223
DC Current Gain hFE63hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency50MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP53
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
1.5W
DC Collector Current
1.5A
DC Current Gain hFE
63hFE
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP53
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
1.5A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SBCP53-10T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

