Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $3.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3V1106CDTR2G
Newark Part No.68Y0419
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Supply Voltage Min3V
Frequency250MHz
Supply Voltage Max3.6V
Input Frequency Max250MHz
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins14Pins
Product Range-
Qualification-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
No. of Pins
14Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Frequency
250MHz
Input Frequency Max
250MHz
Clock IC Case Style
TSSOP
Product Range
-
No. of Outputs
6Outputs
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
