Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHC244DTR2GCopy
Newark Part No.
Full Reel71J5697
Cut Tape10N9466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.397 | $992.50 |
| Total Price | $992.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.397 |
| 15000+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 3000+ | $0.484 |
| 6000+ | $0.446 |
| 12000+ | $0.417 |
| 18000+ | $0.389 |
| 30000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC244DTR2GCopy
Newark Part No.
Full Reel71J5697
Cut Tape10N9466
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74VHC244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74244
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74VHC244DTR2G is an advanced high speed CMOS octal Bus Buffer fabricated with silicon gate CMOS technology. The MC74VHC244 is a non-inverting 3-state buffer and has two active-low output enables. This device is designed to be used with 3-state memory address drivers. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Designed for 2 to 5.5V operating range
- High speed - Propagation delay (tpd) = 3.9ns typical at VCC = 5V
- Low power dissipation - ICC = 4μA maximum at TA = 25°C
- High noise immunity - VNIH = VNIL = 28% VCC
- Latch-up performance exceeds 300mA
- Chip complexity - 136 FETs
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74VHC244
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74VHC244DTR2G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
