Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM2931ACDR2G
Newark Part No.50AC5319
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
1,779 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 10+ | $0.255 |
| 25+ | $0.227 |
| 50+ | $0.212 |
| 100+ | $0.196 |
| 250+ | $0.172 |
| 500+ | $0.169 |
| 1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2931ACDR2G
Newark Part No.50AC5319
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min2.7V
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max29.5V
Output Voltage Min2.7V
Output Current100mA
Output Voltage Max29.5V
Dropout Voltage Vdo160mV
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
LDO Regulator Case StyleSOIC
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
29.5V
Output Current
100mA
Dropout Voltage Vdo
160mV
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage - Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
2.7V
Output Voltage - Nom
-
Output Voltage Min
2.7V
Output Voltage Max
29.5V
Polarity
Positive Output
Max Output Current
100mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM2931ACDR2G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability