Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC007N08LCDC
Newark Part No.62AC6872
Product RangePowerTrench
Technical Datasheet
374 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.880 |
| 25+ | $1.770 |
| 50+ | $1.670 |
| 100+ | $1.630 |
| 250+ | $1.620 |
| 500+ | $1.610 |
| 1000+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC007N08LCDC
Newark Part No.62AC6872
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id64A
On Resistance Rds(on)0.0051ohm
Drain Source On State Resistance6800µohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Power Dissipation Pd57W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0051ohm
Transistor Case Style
QFN
Power Dissipation Pd
57W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
64A
Drain Source On State Resistance
6800µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability