
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 25+ | $0.624 |
| 50+ | $0.587 |
| 100+ | $0.549 |
| 250+ | $0.513 |
| 500+ | $0.492 |
| 1000+ | $0.474 |
Product Information
Product Overview
FAN3100TSX is a high-speed low-side gate driver for high-efficiency MOSFET switching. The FAN3100 2A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until supply voltage is within operating range. The FAN3100 delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss, while providing R-to-R voltage swing and reverse current capability. Suitable for SMPS, high-efficiency mosfet switching, synchronous rectifier circuits, DC-to-DC converters, motor control applications.
- 4.5 to 18V operating range
- Internal resistors turn driver off If no inputs
- Dual-logic inputs allow configuration as non-inverting or inverting with enable function
- TTL input threshold
- MillerDrive technology
- 175µA non-inverting input at IN from 0 to VDD
- Storage temperature range from -65 to +150°C
- 5 pin SOT23 package
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
3A
4.5V
-40°C
-
-
-
Non-Isolated
MOSFET
SOT-23
Inverting, Non-Inverting
3A
18V
125°C
-
-
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
