Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP53-10T1G
Newark Part No.26K3369
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1.5A
DC Collector Current1.5A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Current Gain hFE63hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-223
Transition Frequency50MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BCP53-10T1G is a 80V PNP bipolar Epitaxial Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications. The package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Halogen-free
- NPN complement is BCP56
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1.5A
Power Dissipation Pd
1.5W
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
DC Current Gain hFE Min
63hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
80V
Continuous Collector Current
1.5A
Power Dissipation
1.5W
DC Current Gain hFE
63hFE
No. of Pins
3Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCP53-10T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate