You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UAA2016PG - 

Zero Voltage Switch Power Controller, -8V to -10V Supply, Adjustable Hysteresis, DIP-8

UAA2016PG - Zero Voltage Switch Power Controller, -8V to -10V Supply, Adjustable Hysteresis, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
UAA2016PG
Newark Part No.:
45J2359
Technical Datasheet:
UAA2016PG   Datasheet
See all Technical Docs

Product Overview

The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.
  • Direct AC line operation
  • Proportional regulation of temperature over a 1°C band
  • Programmable temperature reduction
  • Preset temperature
  • Sensor failsafe
  • Adjustable hysteresis
  • Low external component count
  • Pb-free device

Applications

HVAC

Product Information

:
-
:
1Monitors
:
-8V
:
-10V
:
-
:
DIP
:
8Pins
:
-
:
-20°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,339 in stock for same day shipping
$0.567

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.56
$0.567
 
10+ $1.33
$0.567
 
100+ $1.07
$0.567
 
500+ $0.944
$0.567
 
1000+ $0.791
$0.567
 
2500+ $0.74
$0.567
 
5000+ $0.715
$0.567
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note