You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TIP120G.

Bipolar (BJT) Single Transistor, NPN, 60 V, 65 W, 5 A, 1000 hFE

TIP120G. - Bipolar (BJT) Single Transistor, NPN, 60 V, 65 W, 5 A, 1000 hFE

The actual product may differ from image shown

Manufacturer Part No:
TIP120G.
Newark Part No.:
26AC4297
Technical Datasheet:
TIP120G.   Datasheet
See all Technical Docs

Product Overview

The TIP120G is a NPN Darlington bipolar Power Transistor, designed for general purpose amplifier and low-speed switching applications.
  • High DC current gain
  • Monolithic construction with built-in base-emitter shunt resistor

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
60V

:
-

:
65W

:
5A

:
1000hFE

:
TO-220

:
3Pins

:
150°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 10/12/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.693

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.693
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.588
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.406
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.373
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.339
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.