You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STK681-352GEVB

Evaluation Board, Brushed DC Motor Driver, STK681-352-E, Power Management

STK681-352GEVB - Evaluation Board, Brushed DC Motor Driver, STK681-352-E, Power Management
STK681-352GEVB - Evaluation Board, Brushed DC Motor Driver, STK681-352-E, Power Management

The actual product may differ from image shown

Manufacturer Part No:
STK681-352GEVB
Newark Part No.:
45W6159
Technical Datasheet:
STK681-352GEVB   Datasheet
See all Technical Docs

Product Overview

STK681-352GEVB is a evaluation board for STK681-352-E motor driver. The STK681-352-E is a hybrid IC for use in current control forward/reverse DC driver with brush. It allows forward, reverse, and brake operations in accordance with the external input signal. The peak startup output current is 6.4A and the peak brake output current is 8A. Connecting an external current detection resistor allows over current detection and peak current control in the PWM operation mode. And STK681-352-E has various protective functions built in. They include function against over current, overheating and short to ground and short to supply. Furthermore, it has regulator built in, so 5V power supply are not necessary. And it obviate the need to design for the dead time in order to turn off the upper and lower drive devices when switching between the forward and reverse operation mode.
  • PWM operation
  • Built in protective functions
  • No need for dead time design
  • Built in 5V regulator

Applications

Motor Drive & Control, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brushed Motor

:
On Semiconductor

:
Power Management - Motor Control

:
STK681-352-E

:
Evaluation Board STK681-352-E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.