You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STK681-300GEVB

Evaluation Board, Brushed DC Motor Driver, STK681-300, Power Management

STK681-300GEVB - Evaluation Board, Brushed DC Motor Driver, STK681-300, Power Management
STK681-300GEVB - Evaluation Board, Brushed DC Motor Driver, STK681-300, Power Management

The actual product may differ from image shown

Manufacturer Part No:
STK681-300GEVB
Newark Part No.:
45W6155
Technical Datasheet:
STK681-300GEVB   Datasheet
See all Technical Docs

Product Overview

STK681-300GEVB is a evaluation board for STK681-300 motor driver. The STK681-300 is a forward/reverse motor driver thick film hybrid IC. It is designed for current control of DC brush motors. It allows forward, reverse, and brake operations in accordance with the external input signal. The peak startup output current is 2.9A and the peak brake output current is 5A. It have current sensing resistor built in, and user can space saving design easily. And it obviate the need to design for the dead time in order to turn off the upper and lower drive devices when switching between the forward and reverse operation mode.
  • Built in current sensing resistor
  • Built in overheat protection
  • Built in over current protection

Applications

Motor Drive & Control, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brushed Motor

:
On Semiconductor

:
Power Management - Motor Control

:
STK681-300

:
Evaluation Board STK681-300
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
More stock available week commencing 11/2/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6