You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STK672-440BN-E.

Motor Driver/Controller, Stepper, 0V to 46V supply, 3.5 A/2 Outputs, SIP-19

STK672-440BN-E. - Motor Driver/Controller, Stepper, 0V to 46V supply, 3.5 A/2 Outputs, SIP-19

The actual product may differ from image shown

Manufacturer Part No:
STK672-440BN-E.
Newark Part No.:
30AC0860
Technical Datasheet:
STK672-440BN-E.   Datasheet
See all Technical Docs

Product Overview

The STK672-440BN-E is a Hybrid IC for use unipolar, 2-phase stepper motor driver with PWM current control. It includes a built-in microstepping controller and is based on unipolar constant-current PWM system. It supports application simplification and standardization by providing a built-in 4-phase distribution stepper motor controller. It supports five excitation methods of 2 phase, 1 to 2 phase, 1W 2 phase, 2W 1 to 2 phase and 4W 1 to 2 phase excitations and can provide control of the basic stepping angle of the stepper motor divided into 1/16 step units. It also allows the motor speed to be controlled with only a clock signal. The use of this hybrid IC allows designers to implement systems that provide high motor torques, low vibration levels, low noise, fast response and high-efficiency drive. In addition the STK672-440BN-E has various protective functions against overcurrent, overheat and motor terminal open.
  • Built-in power on reset function
  • Micro-step sine wave-driven driver can be activated merely by inputting an external clock
  • Phase is maintained even when the excitation mode is changed
  • Rotational direction switching function
  • Supports Schmitt input for 2.5V high level input
  • ENABLE pin can be used to cut output current while maintaining the excitation mode
  • With a wide current setting range, power consumption can be reduced during standby
  • No motor sound is generated during hold mode due to external excitation current control
  • Supports compatible pins with STK672-432BN/-442BN-E
  • Built-in micro stepping controller
  • Built-in current detection resistor
  • Superior in safety drive
  • Easy to design and reduce the mounting area

Applications

Motor Drive & Control, Computers & Computer Peripherals, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper

:
2Outputs

:
3.5A

:
-

:
SIP

:
19Pins

:
0V

:
46V

:
0°C

:
105°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 5/3/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$4.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 15 Minimum: 90
Quantity Price Your Price
 
 
1+ $4.58
Promotional price
Contract Price
Web only price
Web only contract price
 
120+ $4.48
Promotional price
Contract Price
Web only price
Web only contract price
 
210+ $4.41
Promotional price
Contract Price
Web only price
Web only contract price
 
450+ $4.34
Promotional price
Contract Price
Web only price
Web only contract price
 
900+ $4.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange