You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SD05T1G - 

TVS Diode, SD05T1 Series, Unidirectional, 5 V, 14.5 V, SOD-323, 2 Pins

SD05T1G - TVS Diode, SD05T1 Series, Unidirectional, 5 V, 14.5 V, SOD-323, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SD05T1G
Newark Part No.:
10N9602
Product Range
SD05T1 Series
Technical Datasheet:
SD05T1G   Datasheet
See all Technical Docs

Product Information

:
SD05T1 Series
:
Unidirectional
:
5V
:
14.5V
:
SOD-323
:
2Pins
:
6.2V
:
7.3V
:
350W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SD05T1 series Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. This device is ideal for situations where board space is at a premium.
  • 300mW Steady state power routing
  • 350W (8 x 20μs) Peak power
  • Low leakage
  • Cathode indicated by polarity band
  • Meets IEC61000-4-2 level 4, 15kV (air), 8kV (contact)
  • Meets IEC6100-4-4 level 4, 40A
  • Meets IEC6100-4-5 (lightning), 24A
  • Meets 16kV human body model ESD requirements
  • -55 to 150°C Junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Industrial

Alternatives for SD05T1G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.378   25+ $0.248   50+ $0.18   100+ $0.113   250+ $0.104   500+ $0.096   1000+ $0.088   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.692   10+ $0.544   25+ $0.503   50+ $0.463   100+ $0.423   250+ $0.394   500+ $0.365   1000+ $0.30   More Pricing...

Restricted Item Add

SEMTECH

TVS Diode, SDxx Series, Unidirectional, 5 V, 14.5 V, SOD-323, 2 Pins

     

Each (Supplied on Cut Tape)

1+ $0.20   25+ $0.20   50+ $0.20   100+ $0.20   250+ $0.20   500+ $0.20   1000+ $0.20   2500+ $0.20   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.20   3000+ $0.20   6000+ $0.20   12000+ $0.20   18000+ $0.20   30000+ $0.20   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.136   5000+ $0.129   10000+ $0.113   20000+ $0.10   30000+ $0.092   50000+ $0.084   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.276   5000+ $0.269   10000+ $0.248   20000+ $0.232   30000+ $0.216   50000+ $0.207   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,283 In stock

7,283 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/4/20

$0.409

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.409
 
25+ $0.266
 
50+ $0.191
 
100+ $0.117
 
250+ $0.108
 
500+ $0.099
 
1000+ $0.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.