You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NC7SZ04M5

Inverter, NC7S04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

NC7SZ04M5 - Inverter, NC7S04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
NC7SZ04M5
Newark Part No.:
34C1558
Technical Datasheet:
NC7SZ04M5   Datasheet
See all Technical Docs

Product Overview

The NC7SZ04M5 is a single Inverter from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.
  • 2.4ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Matches performance of LCX when operated at 3.3V VCC
  • Power down high-impedance Inputs/Output
  • Over-voltage tolerant inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NC7S04

:
Inverter

:
32mA

:
1

:
1.65V

:
5.5V

:
SOT-23

:
5Pins

:
NC7S

:
7404

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for NC7SZ04M5

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.493   10+ $0.32   25+ $0.261   50+ $0.203   100+ $0.144   250+ $0.134   500+ $0.123   1000+ $0.113   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.416   10+ $0.294   25+ $0.244   50+ $0.193   100+ $0.143   250+ $0.133   500+ $0.122   1000+ $0.112   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.493   25+ $0.32   50+ $0.232   100+ $0.144   250+ $0.134   500+ $0.123   1000+ $0.113   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

     

Each (Supplied on Cut Tape)

1+ $0.093   25+ $0.093   50+ $0.093   100+ $0.093   250+ $0.093   500+ $0.085   1000+ $0.085   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

Available in quantity shown

To order more than shown inventory, contact sales

162 in stock for same day shipping
$0.624

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.624
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.513
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.448
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.383
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.318
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.