You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MRA4007T3G

Standard Recovery Diode, 1 kV, 1 A, Single, 1.18 V, 30 A

MRA4007T3G - Standard Recovery Diode, 1 kV, 1 A, Single, 1.18 V, 30 A

The actual product may differ from image shown

Manufacturer Part No:
MRA4007T3G
Newark Part No.:
67R1384
Product Range
MRA40 Series
Technical Datasheet:
MRA4007T3G   Datasheet
See all Technical Docs

Product Overview

The MRA4007T3G is a surface-mount Standard Recovery Power Rectifier with moulded epoxy case. The band in plastic body indicates cathode lead.
  • Stable
  • Glass-passivated junction
  • High temperature

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kV

:
1A

:
Single

:
1.18V

:
-

:
30A

:
175°C

:
DO-214AC (SMA)

:
2

:
MRA40 Series

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,000 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.047

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.047
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.044
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.041
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.04
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.039
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.