You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMSZ5242BT1G - 

Zener Single Diode, 12 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

MMSZ5242BT1G - Zener Single Diode, 12 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
MMSZ5242BT1G
Newark Part No.:
67R1375
Product Range
MMSZxxxT1G Series
Technical Datasheet:
MMSZ5242BT1G   Datasheet
See all Technical Docs

Product Overview

The MMSZ5221BT1 series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
  • 500mW Rating on FR-4 or FR-5 board
  • 2.4 to 110V Wide Zener reverse voltage rating
  • Small package size for high density applications
  • General purpose, medium current
  • ESD rating of Class 3 (>16kV) per human body model

Applications

Industrial

Product Information

:
12V
:
500mW
:
SOD-123
:
5%
:
2Pins
:
150°C
:
MMSZxxxT1G Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MMSZ5242BT1G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Zener Single Diode, 12 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

     

Each (Supplied on Cut Tape)

1+ $0.027   25+ $0.027   50+ $0.027   100+ $0.027   250+ $0.027   500+ $0.027   1000+ $0.027   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.018   25+ $0.018   50+ $0.018   100+ $0.018   250+ $0.018   500+ $0.018   1000+ $0.018   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.049   3000+ $0.046   6000+ $0.04   18000+ $0.034   30000+ $0.029   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.145   10+ $0.113   25+ $0.07   50+ $0.058   100+ $0.049   250+ $0.039   500+ $0.032   1000+ $0.03   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15,000 In stock

15,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

$0.041

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
1+ $0.041
 
3000+ $0.038
 
6000+ $0.037
 
12000+ $0.035
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.